


EMK212B7475KG-T | |
|---|---|
DigiKey Part Number | 587-2394-2-ND - Tape & Reel (TR) 587-2394-1-ND - Cut Tape (CT) 587-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7475KG-T |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79620 | $39.81 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.54026 | $270.13 |
| 1,000 | $0.49090 | $490.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35095 | $1,052.85 |
| 6,000 | $0.33892 | $2,033.52 |
| 9,000 | $0.33716 | $3,034.44 |
| 15,000 | $0.33516 | $5,027.40 |
| 21,000 | $0.33396 | $7,013.16 |
| 30,000 | $0.33277 | $9,983.10 |
| 36,000 | $0.33221 | $11,959.56 |
| 72,000 | $0.33024 | $23,777.28 |
| 75,000 | $0.32989 | $24,741.75 |

