


EMK212B7474KD-T | |
---|---|
DigiKey Part Number | 587-1282-2-ND - Tape & Reel (TR) 587-1282-1-ND - Cut Tape (CT) 587-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7474KD-T |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7474KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69140 | $34.57 |
100 | $0.60760 | $60.76 |
500 | $0.46474 | $232.37 |
1,000 | $0.42081 | $420.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35504 | $1,420.16 |
8,000 | $0.30540 | $2,443.20 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.30213 | $6,042.60 |
28,000 | $0.29700 | $8,316.00 |
40,000 | $0.28940 | $11,576.00 |
48,000 | $0.28579 | $13,717.92 |
96,000 | $0.27698 | $26,590.08 |