M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212B7105KD-T

DigiKey Part Number
587-5839-2-ND - Tape & Reel (TR)
587-5839-1-ND - Cut Tape (CT)
587-5839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212B7105KD-T
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212B7105KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.93800$9.38
50$0.67060$33.53
100$0.58900$58.90
500$0.44986$224.93
1,000$0.40719$407.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34319$1,372.76
8,000$0.29489$2,359.12
12,000$0.28487$3,418.44
20,000$0.28322$5,664.40
28,000$0.27377$7,665.56
40,000$0.27281$10,912.40
48,000$0.27236$13,073.28
96,000$0.26395$25,339.20
100,000$0.26333$26,333.00
Manufacturers Standard Package