


EMK212ABJ475KG-T | |
|---|---|
DigiKey Part Number | 587-5838-2-ND - Tape & Reel (TR) 587-5838-1-ND - Cut Tape (CT) 587-5838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ475KG-T |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212ABJ475KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BBJ475KK-T | Taiyo Yuden | 636 | 587-4879-1-ND | $65.00000 | Direct |
| EMK212BB7475KD-T | Taiyo Yuden | 5,528 | 587-4877-1-ND | $53.00000 | Upgrade |
| GMK212BBJ475KD-T | Taiyo Yuden | 4,043 | 587-4895-1-ND | $65.00000 | Upgrade |
| TMK212ABJ475KG-T | Taiyo Yuden | 219,119 | 587-5478-1-ND | $25.00000 | Upgrade |
| UMK212BBJ475KG-T | Taiyo Yuden | 1,214 | 587-5485-1-ND | $58.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.44640 | $44.64 |
| 500 | $0.33560 | $167.80 |
| 1,000 | $0.30132 | $301.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25920 | $777.60 |
| 6,000 | $0.23862 | $1,431.72 |
| 9,000 | $0.22831 | $2,054.79 |
| 15,000 | $0.21691 | $3,253.65 |
| 21,000 | $0.21024 | $4,415.04 |
| 30,000 | $0.20382 | $6,114.60 |

