M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMK212ABJ475KG-T

DigiKey Part Number
587-5838-2-ND - Tape & Reel (TR)
587-5838-1-ND - Cut Tape (CT)
587-5838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212ABJ475KG-T
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212ABJ475KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.66900$6.69
50$0.46660$23.33
100$0.40630$40.63
500$0.30432$152.16
1,000$0.27306$273.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23456$703.68
6,000$0.21574$1,294.44
9,000$0.18303$1,647.27
15,000$0.17752$2,662.80
21,000$0.17679$3,712.59
30,000$0.17183$5,154.90
36,000$0.17149$6,173.64
72,000$0.17032$12,263.04
Manufacturers Standard Package