


EMK212ABJ225MD-T | |
---|---|
DigiKey Part Number | 587-4875-2-ND - Tape & Reel (TR) 587-4875-1-ND - Cut Tape (CT) 587-4875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ225MD-T |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ225MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84600 | $8.46 |
50 | $0.60100 | $30.05 |
100 | $0.52550 | $52.55 |
500 | $0.39938 | $199.69 |
1,000 | $0.36046 | $360.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30217 | $1,208.68 |
8,000 | $0.28055 | $2,244.40 |
12,000 | $0.26972 | $3,236.64 |
20,000 | $0.25774 | $5,154.80 |
28,000 | $0.25073 | $7,020.44 |
40,000 | $0.24399 | $9,759.60 |
48,000 | $0.24079 | $11,557.92 |
96,000 | $0.23004 | $22,083.84 |
100,000 | $0.22947 | $22,947.00 |