

EMK107BJ105KK-T | |
---|---|
DigiKey Part Number | 587-1959-2-ND - Tape & Reel (TR) 587-1959-1-ND - Cut Tape (CT) 587-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105KK-T |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105KK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.53100 | $5.31 |
50 | $0.36760 | $18.38 |
100 | $0.31780 | $31.78 |
500 | $0.23510 | $117.55 |
1,000 | $0.20978 | $209.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16814 | $672.56 |
8,000 | $0.14906 | $1,192.48 |
12,000 | $0.14820 | $1,778.40 |
20,000 | $0.14296 | $2,859.20 |
28,000 | $0.12956 | $3,627.68 |
40,000 | $0.12904 | $5,161.60 |
48,000 | $0.12878 | $6,181.44 |
96,000 | $0.12497 | $11,997.12 |
100,000 | $0.12460 | $12,460.00 |