M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

EMK107BJ105KA-T

DigiKey Part Number
587-1251-2-ND - Tape & Reel (TR)
587-1251-1-ND - Cut Tape (CT)
587-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BJ105KA-T
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BJ105KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265,025
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31900$3.19
50$0.21720$10.86
100$0.18630$18.63
500$0.13430$67.15
1,000$0.11837$118.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08951$358.04
8,000$0.07101$568.08
12,000$0.07053$846.36
20,000$0.06998$1,399.60
28,000$0.06965$1,950.20
40,000$0.06933$2,773.20
48,000$0.06917$3,320.16
96,000$0.06513$6,252.48
100,000$0.06490$6,490.00
Manufacturers Standard Package