

EMK107BJ105KA-T | |
---|---|
DigiKey Part Number | 587-1251-2-ND - Tape & Reel (TR) 587-1251-1-ND - Cut Tape (CT) 587-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ105KA-T |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BJ105KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31900 | $3.19 |
50 | $0.21720 | $10.86 |
100 | $0.18630 | $18.63 |
500 | $0.13430 | $67.15 |
1,000 | $0.11837 | $118.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08951 | $358.04 |
8,000 | $0.07101 | $568.08 |
12,000 | $0.07053 | $846.36 |
20,000 | $0.06998 | $1,399.60 |
28,000 | $0.06965 | $1,950.20 |
40,000 | $0.06933 | $2,773.20 |
48,000 | $0.06917 | $3,320.16 |
96,000 | $0.06513 | $6,252.48 |
100,000 | $0.06490 | $6,490.00 |