


EMK107BBJ475MAHT | |
|---|---|
DigiKey Part Number | 587-EMK107BBJ475MAHTTR-ND - Tape & Reel (TR) 587-EMK107BBJ475MAHTCT-ND - Cut Tape (CT) 587-EMK107BBJ475MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ475MAHT |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ475MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.59100 | $15.91 |
| 50 | $1.16340 | $58.17 |
| 100 | $1.03290 | $103.29 |
| 500 | $0.88454 | $442.27 |
| 1,000 | $0.74487 | $744.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58978 | $2,359.12 |
| 8,000 | $0.55934 | $4,474.72 |
| 12,000 | $0.54416 | $6,529.92 |
| 20,000 | $0.54141 | $10,828.20 |
| 28,000 | $0.52711 | $14,759.08 |
| 40,000 | $0.52552 | $21,020.80 |
| 48,000 | $0.52475 | $25,188.00 |
| 96,000 | $0.51711 | $49,642.56 |
| 100,000 | $0.51611 | $51,611.00 |

