



EMK107BBJ106MA-T | |
---|---|
DigiKey Part Number | 587-3238-2-ND - Tape & Reel (TR) 587-3238-1-ND - Cut Tape (CT) 587-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BBJ106MA-T |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BBJ106MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56000 | $15.60 |
50 | $1.13800 | $56.90 |
100 | $1.00010 | $100.01 |
500 | $0.79334 | $396.67 |
1,000 | $0.72659 | $726.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62662 | $2,506.48 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.51779 | $6,213.48 |
20,000 | $0.51513 | $10,302.60 |
28,000 | $0.50506 | $14,141.68 |
40,000 | $0.50351 | $20,140.40 |
48,000 | $0.50277 | $24,132.96 |
96,000 | $0.50271 | $48,260.16 |
100,000 | $0.50173 | $50,173.00 |