


EMK107B7473KA-T | |
|---|---|
DigiKey Part Number | 587-1239-2-ND - Tape & Reel (TR) 587-1239-1-ND - Cut Tape (CT) 587-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7473KA-T |
Description | CAP CER 0.047UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | EMK107B7473KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.15192 | $75.96 |
| 1,000 | $0.12621 | $126.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09817 | $392.68 |
| 8,000 | $0.08831 | $706.48 |
| 12,000 | $0.07909 | $949.08 |
| 20,000 | $0.07849 | $1,569.80 |
| 28,000 | $0.06956 | $1,947.68 |
| 40,000 | $0.06924 | $2,769.60 |
| 48,000 | $0.06909 | $3,316.32 |
| 96,000 | $0.06855 | $6,580.80 |
| 100,000 | $0.06852 | $6,852.00 |

