


EMK107B7105MA-T | |
|---|---|
DigiKey Part Number | 587-6280-2-ND - Tape & Reel (TR) 587-6280-1-ND - Cut Tape (CT) 587-6280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105MA-T |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.27240 | $13.62 |
| 100 | $0.23410 | $23.41 |
| 500 | $0.17068 | $85.34 |
| 1,000 | $0.15126 | $151.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10692 | $427.68 |
| 8,000 | $0.10132 | $810.56 |
| 12,000 | $0.10068 | $1,208.16 |
| 20,000 | $0.09994 | $1,998.80 |
| 28,000 | $0.09525 | $2,667.00 |
| 40,000 | $0.09309 | $3,723.60 |
| 48,000 | $0.09150 | $4,392.00 |
| 96,000 | $0.08615 | $8,270.40 |
| 100,000 | $0.08586 | $8,586.00 |

