


EMK107ABJ475MA-T | |
|---|---|
DigiKey Part Number | 587-6003-2-ND - Tape & Reel (TR) 587-6003-1-ND - Cut Tape (CT) 587-6003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107ABJ475MA-T |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107ABJ475MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78640 | $39.32 |
| 100 | $0.69180 | $69.18 |
| 500 | $0.53324 | $266.62 |
| 1,000 | $0.48437 | $484.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 |
| 8,000 | $0.33766 | $2,701.28 |
| 12,000 | $0.32323 | $3,878.76 |
| 20,000 | $0.32141 | $6,428.20 |
| 28,000 | $0.30339 | $8,494.92 |
| 40,000 | $0.30236 | $12,094.40 |
| 48,000 | $0.29765 | $14,287.20 |

