Upgrade
Upgrade
Upgrade
Parametric Equivalent



EMK105BJ223KVHF | |
|---|---|
DigiKey Part Number | EMK105BJ223KVHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK105BJ223KVHF |
Description | CAP CER 0.022UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ223KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105B7223KVHF | Taiyo Yuden | 11,561 | 587-TMK105B7223KVHFCT-ND | $0.82000 | Upgrade |
| TMK105BJ223KVHF | Taiyo Yuden | 0 | TMK105BJ223KVHF-ND | $0.04897 | Upgrade |
| UMK105BJ223KVHF | Taiyo Yuden | 0 | UMK105BJ223KVHF-ND | $0.09878 | Upgrade |
| MCASE105SB5223KFNA01 | Taiyo Yuden | 0 | 587-MCASE105SB5223KFNA01TR-ND | $0.04897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04897 | $489.70 |



