0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

EMK105B7104KVHF

DigiKey Part Number
587-3807-2-ND - Tape & Reel (TR)
587-3807-1-ND - Cut Tape (CT)
587-3807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7104KVHF
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
50$0.18280$9.14
100$0.15580$15.58
500$0.11144$55.72
1,000$0.09782$97.82
2,500$0.08348$208.70
5,000$0.07486$374.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05324$532.40
20,000$0.05264$1,052.80
30,000$0.05233$1,569.90
50,000$0.05003$2,501.50
70,000$0.04829$3,380.30
100,000$0.04663$4,663.00
120,000$0.04654$5,584.80
240,000$0.04304$10,329.60
Manufacturers Standard Package