


EMK063B7472KP-F | |
---|---|
DigiKey Part Number | 587-2478-2-ND - Tape & Reel (TR) 587-2478-1-ND - Cut Tape (CT) 587-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063B7472KP-F |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063B7472KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.19920 | $9.96 |
100 | $0.16960 | $16.96 |
500 | $0.13088 | $65.44 |
1,000 | $0.10702 | $107.02 |
2,500 | $0.09157 | $228.92 |
5,000 | $0.08227 | $411.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06210 | $931.50 |
30,000 | $0.06147 | $1,844.10 |
45,000 | $0.06114 | $2,751.30 |
75,000 | $0.05933 | $4,449.75 |
105,000 | $0.05752 | $6,039.60 |
150,000 | $0.05577 | $8,365.50 |
180,000 | $0.05509 | $9,916.20 |
360,000 | $0.05217 | $18,781.20 |
375,000 | $0.05202 | $19,507.50 |