0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

EMK063B7223KP-F

DigiKey Part Number
587-EMK063B7223KP-FTR-ND - Tape & Reel (TR)
587-EMK063B7223KP-FCT-ND - Cut Tape (CT)
587-EMK063B7223KP-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063B7223KP-F
Description
CAP CER 0.022UF 16V X7R 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063B7223KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22900$2.29
50$0.15360$7.68
100$0.13070$13.07
500$0.09248$46.24
1,000$0.08079$80.79
2,500$0.06856$171.40
5,000$0.06122$306.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05217$782.55
30,000$0.04775$1,432.50
45,000$0.04608$2,073.60
75,000$0.03734$2,800.50
Manufacturers Standard Package