


EMK063AC6104KP-F | |
---|---|
DigiKey Part Number | 587-6001-2-ND - Tape & Reel (TR) 587-6001-1-ND - Cut Tape (CT) 587-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063AC6104KP-F |
Description | CAP CER 0.1UF 16V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063AC6104KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.29880 | $14.94 |
100 | $0.25780 | $25.78 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.14497 | $362.42 |
5,000 | $0.13157 | $657.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09781 | $1,467.15 |
30,000 | $0.09095 | $2,728.50 |
45,000 | $0.08751 | $3,937.95 |
75,000 | $0.08371 | $6,278.25 |
105,000 | $0.08148 | $8,555.40 |
150,000 | $0.07935 | $11,902.50 |
180,000 | $0.07833 | $14,099.40 |
360,000 | $0.07492 | $26,971.20 |
375,000 | $0.07474 | $28,027.50 |