01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG390JC-W

DigiKey Part Number
587-EMK042CG390JC-WTR-ND - Tape & Reel (TR)
587-EMK042CG390JC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042CG390JC-W
Description
CAP CER 39PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG390JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.21180$10.59
100$0.18150$18.15
500$0.13056$65.28
1,000$0.11495$114.95
2,500$0.09856$246.40
5,000$0.08870$443.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06108$2,443.20
Manufacturers Standard Package