M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

EMF105B7104MVHF

DigiKey Part Number
587-EMF105B7104MVHFTR-ND - Tape & Reel (TR)
587-EMF105B7104MVHFCT-ND - Cut Tape (CT)
587-EMF105B7104MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF105B7104MVHF
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF105B7104MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21560$10.78
100$0.18520$18.52
500$0.13830$69.15
1,000$0.11731$117.31
2,500$0.10060$251.50
5,000$0.09057$452.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08004$800.40
20,000$0.07052$1,410.40
30,000$0.07013$2,103.90
50,000$0.06843$3,421.50
70,000$0.06624$4,636.80
100,000$0.06414$6,414.00
120,000$0.06314$7,576.80
240,000$0.05978$14,347.20
250,000$0.05960$14,900.00
Manufacturers Standard Package