CKP25201R0M-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,735
Unit Price: $1.81000
Datasheet

Similar


Pulse Electronics
In Stock: 5,358
Unit Price: $3.13000
Datasheet

Similar


Pulse Electronics
In Stock: 21,772
Unit Price: $1.56000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.84049
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.84049
Datasheet
1008 (2520 Meetric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKP25201R0M-T

DigiKey Part Number
587-2091-2-ND - Tape & Reel (TR)
587-2091-1-ND - Cut Tape (CT)
587-2091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKP25201R0M-T
Description
FIXED IND 1UH 800MA 80 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 1.4 A 80mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKP25201R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes