MFG_1210 (3225 Metric) BR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL3225T4R7M

DigiKey Part Number
587-2166-2-ND - Tape & Reel (TR)
587-2166-1-ND - Cut Tape (CT)
587-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL3225T4R7M
Description
FIXED IND 4.7UH 1A 216 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 216mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL3225T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
216mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.20200$12.02
100$0.98870$98.87
1,000$0.81316$813.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.76673$1,533.46
4,000$0.72291$2,891.64
6,000$0.69849$4,190.94
10,000$0.66890$6,689.00
14,000$0.65012$9,101.68
20,000$0.63079$12,615.80
50,000$0.58381$29,190.50
100,000$0.56595$56,595.00
Manufacturers Standard Package