
BRL3225T220K | |
---|---|
DigiKey Part Number | 587-2168-2-ND - Tape & Reel (TR) 587-2168-1-ND - Cut Tape (CT) 587-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T220K |
Description | FIXED IND 22UH 470MA 828MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 470 mA 828mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.19300 | $11.93 |
100 | $0.98110 | $98.11 |
1,000 | $0.80693 | $806.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76086 | $1,521.72 |
4,000 | $0.71738 | $2,869.52 |
6,000 | $0.69314 | $4,158.84 |
10,000 | $0.66378 | $6,637.80 |
14,000 | $0.64514 | $9,031.96 |
20,000 | $0.62597 | $12,519.40 |
50,000 | $0.57934 | $28,967.00 |
100,000 | $0.56162 | $56,162.00 |