
BRL3225T100K | |
|---|---|
DigiKey Part Number | 587-2167-2-ND - Tape & Reel (TR) 587-2167-1-ND - Cut Tape (CT) 587-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T100K |
Description | FIXED IND 10UH 700MA 420MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 700 mA 420mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.19300 | $11.93 |
| 100 | $0.98030 | $98.03 |
| 1,000 | $0.80628 | $806.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76021 | $1,520.42 |
| 4,000 | $0.71679 | $2,867.16 |
| 6,000 | $0.69257 | $4,155.42 |
| 10,000 | $0.66324 | $6,632.40 |
| 14,000 | $0.64462 | $9,024.68 |
| 20,000 | $0.62545 | $12,509.00 |
| 50,000 | $0.57887 | $28,943.50 |
| 100,000 | $0.56111 | $56,111.00 |

