
BRL2012T330M | |
---|---|
DigiKey Part Number | 587-3022-2-ND - Tape & Reel (TR) 587-3022-1-ND - Cut Tape (CT) 587-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2012T330M |
Description | FIXED IND 33UH 220MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 220 mA 2.6Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.35800 | $13.58 |
100 | $1.11790 | $111.79 |
1,000 | $0.91894 | $918.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83708 | $2,511.24 |
6,000 | $0.78931 | $4,735.86 |
9,000 | $0.76266 | $6,863.94 |
15,000 | $0.73039 | $10,955.85 |
21,000 | $0.70991 | $14,908.11 |
30,000 | $0.68883 | $20,664.90 |
75,000 | $0.64827 | $48,620.25 |