BRC2518T220K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $1.81000
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 560mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC2518T220K

DigiKey Part Number
587-2439-2-ND - Tape & Reel (TR)
587-2439-1-ND - Cut Tape (CT)
587-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2518T220K
Description
FIXED IND 22UH 490MA 560 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 560mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2518T220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
560mOhm
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007 (2518 Metric)
Tolerance
±10%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
640mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQPB251818T220KTaiyo Yuden0587-LSQPB251818T220KCT-ND$1.81000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.52100$15.21
100$1.24800$124.80
1,000$1.02637$1,026.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.96776$1,935.52
4,000$0.91251$3,650.04
6,000$0.88167$5,290.02
10,000$0.84435$8,443.50
14,000$0.82065$11,489.10
20,000$0.79626$15,925.20
Manufacturers Standard Package