22 µH Semi-Shielded Wirewound Inductor 490 mA 728mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB251818T220K

DigiKey Part Number
587-LSQPB251818T220KTR-ND - Tape & Reel (TR)
587-LSQPB251818T220KCT-ND - Cut Tape (CT)
587-LSQPB251818T220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB251818T220K
Description
FIXED IND 22UH 490MA 728 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 490 mA 728mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB251818T220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
728mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±10%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
640mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.52100$15.21
100$1.24800$124.80
1,000$1.02637$1,026.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.96776$1,935.52
4,000$0.91251$3,650.04
6,000$0.88167$5,290.02
10,000$0.84435$8,443.50
14,000$0.82065$11,489.10
20,000$0.79626$15,925.20
Manufacturers Standard Package