BKP2125HS600-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 98,922
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 2,160
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 63,546
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3,785
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 85,358
Unit Price: $0.91000
Datasheet
0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Package
cut-tape-render

BKP2125HS600-T

DigiKey Part Number
587-1932-2-ND - Tape & Reel (TR)
587-1932-1-ND - Cut Tape (CT)
587-1932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BKP2125HS600-T
Description
FERRITE BEAD 60 OHM 0805 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
BKP2125HS600-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes