BK2125HM471-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7,373
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 7,653
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,748
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 275
Unit Price: $0.82000
Datasheet
0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2125HM471-T

DigiKey Part Number
587-1901-2-ND - Tape & Reel (TR)
587-1901-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BK2125HM471-T
Description
FERRITE BEAD 470 OHM 0805 1LN
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK2125HM471-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes