
BK1608LL680-T | |
---|---|
DigiKey Part Number | 587-1889-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK1608LL680-T |
Description | FERRITE BEAD 68 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 68 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BK1608LL680-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 68 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |