
BLM18BB600SN1D | |
|---|---|
DigiKey Part Number  | 490-5247-2-ND - Tape & Reel (TR) 490-5247-1-ND - Cut Tape (CT) 490-5247-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BLM18BB600SN1D  | 
Description  | FERRITE BEAD 60 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 250mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BLM18BB600SN1D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 550mA  | |
DC Resistance (DCR) (Max)  | 250mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.49800 | $4.98 | 
| 25 | $0.43080 | $10.77 | 
| 50 | $0.38840 | $19.42 | 
| 100 | $0.34760 | $34.76 | 
| 250 | $0.29960 | $74.90 | 
| 500 | $0.26646 | $133.23 | 
| 1,000 | $0.23594 | $235.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.18508 | $740.32 | 
| 8,000 | $0.16017 | $1,281.36 | 
| 12,000 | $0.14685 | $1,762.20 | 


