


AMK212ABJ226MGHT | |
---|---|
DigiKey Part Number | 587-3263-2-ND - Tape & Reel (TR) 587-3263-1-ND - Cut Tape (CT) 587-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212ABJ226MGHT |
Description | CAP CER 22UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212ABJ226MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.78000 | $39.00 |
100 | $0.68640 | $68.64 |
500 | $0.52846 | $264.23 |
1,000 | $0.47977 | $479.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41986 | $1,259.58 |
6,000 | $0.39058 | $2,343.48 |
9,000 | $0.36511 | $3,285.99 |
15,000 | $0.35014 | $5,252.10 |
21,000 | $0.34890 | $7,326.90 |
30,000 | $0.33492 | $10,047.60 |
36,000 | $0.33435 | $12,036.60 |
72,000 | $0.32215 | $23,194.80 |
75,000 | $0.32138 | $24,103.50 |