M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

AMK107BJ106MA-T

DigiKey Part Number
587-2248-2-ND - Tape & Reel (TR)
587-2248-1-ND - Cut Tape (CT)
587-2248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK107BJ106MA-T
Description
CAP CER 10UF 4V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK107BJ106MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61600$6.16
50$0.43180$21.59
100$0.37520$37.52
500$0.28032$140.16
1,000$0.25101$251.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19522$780.88
8,000$0.17585$1,406.80
12,000$0.17487$2,098.44
20,000$0.17374$3,474.80
28,000$0.15595$4,366.60
40,000$0.15534$6,213.60
48,000$0.15504$7,441.92
96,000$0.15301$14,688.96
100,000$0.15258$15,258.00
Manufacturers Standard Package