


AMK105BJ335MV-F | |
---|---|
DigiKey Part Number | 587-2236-2-ND - Tape & Reel (TR) 587-2236-1-ND - Cut Tape (CT) 587-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105BJ335MV-F |
Description | CAP CER 3.3UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | AMK105BJ335MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.65428 | $327.14 |
1,000 | $0.58719 | $587.19 |
2,500 | $0.52734 | $1,318.35 |
5,000 | $0.49129 | $2,456.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36040 | $3,604.00 |
20,000 | $0.34089 | $6,817.80 |
30,000 | $0.33112 | $9,933.60 |
50,000 | $0.32029 | $16,014.50 |
70,000 | $0.31396 | $21,977.20 |
100,000 | $0.30870 | $30,870.00 |