AF816M157502-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $32.31000
Datasheet
RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF816M157502-T

DigiKey Part Number
587-2094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF816M157502-T
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taiyo Yuden
Number of Bands
1
Packaging
Tape & Reel (TR)
VSWR
3
Part Status
Obsolete
Gain
0dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz
Height (Max)
0.063" (1.60mm)
Frequency Range
1.574GHz ~ 1.576GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH316M157501-TTaiyo Yuden0587-2310-1-ND$32.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes