AH316M157501-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH316M157501-T

DigiKey Part Number
587-2310-2-ND - Tape & Reel (TR)
587-2310-1-ND - Cut Tape (CT)
587-2310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH316M157501-T
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AH316M157501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
2.4dBi, -0.6dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.04000$31.04
10$23.42600$234.26
25$21.52280$538.07
100$19.42720$1,942.72
250$18.84424$4,711.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.39563$46,186.89
Manufacturers Standard Package