


UGF1008G | |
|---|---|
DigiKey Part Number | 1801-UGF1008G-ND |
Manufacturer | |
Manufacturer Product Number | UGF1008G |
Description | DIODE STANDARD 600V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | UGF1008G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 50 | $5.09740 | $254.87 |
| 100 | $4.53120 | $453.12 |
| 500 | $3.53492 | $1,767.46 |
| 1,000 | $3.21420 | $3,214.20 |
| 2,000 | $2.94436 | $5,888.72 |
| 5,000 | $2.65234 | $13,261.70 |
| 10,000 | $2.47190 | $24,719.00 |



