


TSUP15M45SH | |
---|---|
DigiKey Part Number | 1801-TSUP15M45SHTR-ND - Tape & Reel (TR) 1801-TSUP15M45SHCT-ND - Cut Tape (CT) 1801-TSUP15M45SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP15M45SH |
Description | DIODE SCHOTTKY 45V 15A SMPC4.6U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP15M45SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | 1803pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.16000 | $71.60 |
100 | $5.90210 | $590.21 |
500 | $4.66238 | $2,331.19 |
1,000 | $4.47417 | $4,474.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.97517 | $17,851.02 |
12,000 | $2.78148 | $33,377.76 |