
TST30122C | |
|---|---|
DigiKey Part Number | 1801-TST30122C-ND |
Manufacturer | |
Manufacturer Product Number | TST30122C |
Description | DIODE ARR SCHOT 120V 15A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TST30122C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $13.24100 | $132.41 |
| 100 | $9.06080 | $906.08 |
| 500 | $7.35130 | $3,675.65 |
| 1,000 | $6.69609 | $6,696.09 |
| 2,000 | $6.21241 | $12,424.82 |
| 6,000 | $5.90990 | $35,459.40 |

