
TSS54U RGG | |
|---|---|
DigiKey Part Number | TSS54URGGTR-ND - Tape & Reel (TR) TSS54URGGCT-ND - Cut Tape (CT) TSS54URGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS54U RGG |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS54U RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.90600 | $9.06 |
| 100 | $0.68040 | $68.04 |
| 500 | $0.60210 | $301.05 |
| 1,000 | $0.57819 | $578.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37937 | $1,517.48 |



