MFG_TO-277,-3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP10H60S S1G

DigiKey Part Number
TSP10H60SS1GTR-ND - Tape & Reel (TR)
TSP10H60SS1GCT-ND - Cut Tape (CT)
TSP10H60SS1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSP10H60S S1G
Description
DIODE SCHOTTKY 60V 10A TO277A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
TSP10H60S S1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
10$6.38000$63.80
100$5.45620$545.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.15783$6,236.74
Manufacturers Standard Package