TSM040N03CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM7P06CP ROG

DigiKey Part Number
TSM7P06CPROGTR-ND - Tape & Reel (TR)
TSM7P06CPROGCT-ND - Cut Tape (CT)
TSM7P06CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM7P06CP ROG
Description
MOSFET P-CHANNEL 60V 7A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7A (Tc) 15.6W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
TSM7P06CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
425 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
15.6W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.33200$43.32
100$2.98930$298.93
500$2.46256$1,231.28
1,000$2.15874$2,158.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.95314$4,882.85
5,000$1.80840$9,042.00
7,500$1.72732$12,954.90
12,500$1.63620$20,452.50
17,500$1.58225$27,689.38
25,000$1.55827$38,956.75
Manufacturers Standard Package