
TSM70N750CH | |
---|---|
DigiKey Part Number | 1801-TSM70N750CH-ND |
Manufacturer | |
Manufacturer Product Number | TSM70N750CH |
Description | 700V, 6A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 62.5W (Tc) Through Hole TO-251 (IPAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $16.61906 | $249,285.90 |