TSM040N03CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM70N380CP ROG

DigiKey Part Number
TSM70N380CPROGTR-ND - Tape & Reel (TR)
TSM70N380CPROGCT-ND - Cut Tape (CT)
TSM70N380CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM70N380CP ROG
Description
MOSFET N-CHANNEL 700V 11A TO252
Customer Reference
Detailed Description
N-Channel 700 V 11A (Tc) 125W (Tc) Surface Mount TO-252 (DPAK)
EDA/CAD Models
TSM70N380CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
981 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.16000$35.16
10$23.14600$231.46
100$16.34390$1,634.39
500$13.43982$6,719.91
1,000$12.50723$12,507.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.20714$30,517.85
Manufacturers Standard Package