
TSM60NC980CH C5G | |
|---|---|
DigiKey Part Number | 1801-TSM60NC980CHC5G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NC980CH C5G |
Description | 600V, 4A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 57W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NC980CH C5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $7.13900 | $71.39 |
| 100 | $5.02650 | $502.65 |
| 500 | $4.56942 | $2,284.71 |
| 1,000 | $4.18580 | $4,185.80 |
| 2,000 | $4.08945 | $8,178.90 |

