
TSM4806CS RLG | |
|---|---|
DigiKey Part Number | TSM4806CSRLGTR-ND - Tape & Reel (TR) TSM4806CSRLGCT-ND - Cut Tape (CT) TSM4806CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4806CS RLG |
Description | MOSFET N-CHANNEL 20V 28A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 28A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4806CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 961 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.42300 | $44.23 |
| 100 | $2.85780 | $285.78 |
| 500 | $2.18364 | $1,091.82 |
| 1,000 | $1.96625 | $1,966.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73072 | $4,326.80 |
| 5,000 | $1.58502 | $7,925.10 |
| 7,500 | $1.51078 | $11,330.85 |
| 12,500 | $1.42736 | $17,842.00 |
| 17,500 | $1.37797 | $24,114.47 |
| 25,000 | $1.32996 | $33,249.00 |


