
G35N02S | |
|---|---|
DigiKey Part Number | 3141-G35N02STR-ND - Tape & Reel (TR) 3141-G35N02SCT-ND - Cut Tape (CT) 3141-G35N02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G35N02S |
Description | MOSFET,N-CH,20V,12A,2.6W,SOP-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Tc) 2.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 2.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 10 V | |
Power Dissipation (Max) | 2.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.18940 | $218.94 |
| 500 | $1.65680 | $828.40 |
| 1,000 | $1.48480 | $1,484.80 |
| 2,000 | $1.34002 | $2,680.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21810 | $4,872.40 |
| 8,000 | $1.11552 | $8,924.16 |
| 12,000 | $1.06326 | $12,759.12 |
| 20,000 | $1.00453 | $20,090.60 |
| 28,000 | $0.96974 | $27,152.72 |
| 40,000 | $0.93594 | $37,437.60 |


