


TSM4800N15CX6 RFG | |
|---|---|
DigiKey Part Number | TSM4800N15CX6RFGTR-ND - Tape & Reel (TR) TSM4800N15CX6RFGCT-ND - Cut Tape (CT) TSM4800N15CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4800N15CX6 RFG |
Description | MOSFET N-CH 150V 1.4A SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.4A (Tc) 2.1W (Tc) Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM4800N15CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 332 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30000 | $43.00 |
| 100 | $2.78300 | $278.30 |
| 500 | $2.12936 | $1,064.68 |
| 1,000 | $1.91882 | $1,918.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76677 | $5,300.31 |
| 6,000 | $1.62250 | $9,735.00 |
| 9,000 | $1.54899 | $13,940.91 |
| 15,000 | $1.46640 | $21,996.00 |
| 21,000 | $1.41750 | $29,767.50 |
| 30,000 | $1.36997 | $41,099.10 |








