N-Channel 150 V 1.4A (Tc) 1.56W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF02N15

DigiKey Part Number
4786-SSF02N15TR-ND - Tape & Reel (TR)
4786-SSF02N15CT-ND - Cut Tape (CT)
4786-SSF02N15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF02N15
Description
MOSFET, N-CH, SINGLE, 1.4A, 150V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 1.4A (Tc) 1.56W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
480mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.61100$16.11
25$1.42720$35.68
100$1.22660$122.66
250$1.13064$282.66
500$1.07258$536.29
1,000$1.02473$1,024.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96567$2,897.01
6,000$0.93676$5,620.56
9,000$0.92229$8,300.61
15,000$0.90624$13,593.60
21,000$0.89687$18,834.27
30,000$0.88786$26,635.80
75,000$0.86845$65,133.75
Manufacturers Standard Package